- Home ›
- All Products›
- FX23-40S-0.5SV10(20)
FX23-40S-0.5SV10(20)
Hirose Electric Americas
Connector Stacking Receptacle 40 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Receptacle 40 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX2340S05SV1020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-40S-0.5SV10(20)
-
Alias/AKA:573-3302-7-20
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150 Rolls
Order Increment:
150 Rolls
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
150
$3.31
300
$3.22
600
$3.04
1,050
$2.68
2,550
$2.61
5,100
$2.55
7,500
$2.51
10,050 +
$2.50
Click for Quote
Log in
to unlock special pricing