- Home ›
- All Products›
- FX23-40P-0.5SV15B
FX23-40P-0.5SV15B
Hirose Electric Americas
Conn Stacking HDR 40 POS 15mm, 25mm Stack Height 0.5mm Solder ST SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Stacking HDR 40 POS 15mm, 25mm Stack Height 0.5mm Solder ST SMD Tray
Search Keywords: FX2340P05SV15B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-40P-0.5SV15B
-
Alias/AKA:573-3012-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
84
$3.64
168
$3.48
252
$3.38
504
$2.82
1,008
$2.81
2,520
$2.68
5,040
$2.64
7,560 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments