- Home ›
- All Products›
- FX23-20P-0.5SV15(01)
FX23-20P-0.5SV15(01)
Hirose Electric Americas
Connector Stacking Header 20 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 20 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX2320P05SV1501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-20P-0.5SV15(01)
-
Alias/AKA:573-3001-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
84
$3.48
168
$3.33
252
$3.23
504
$2.81
1,008
$2.70
2,520
$2.63
5,040
$2.56
7,560 +
$2.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments