- Home ›
- All Products›
- FX23-120S-0.5SVB
FX23-120S-0.5SVB
Hirose Electric Americas
Conn Stacking RCP 120 POS 0.5mm 15mm/20mm Stack Height Solder ST SMD Tray
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Stacking RCP 120 POS 0.5mm 15mm/20mm Stack Height Solder ST SMD Tray
Search Keywords: FX23120S05SVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-120S-0.5SVB
-
Alias/AKA:573-3210-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
60
$4.67
120
$4.46
300
$4.27
540
$3.62
1,020
$3.52
2,520
$3.43
5,040
$3.38
7,500 +
$3.37
Click for Quote
Log in
to unlock special pricing