- Home ›
- All Products›
- FX23-120P-0.5SV20B
FX23-120P-0.5SV20B
Hirose Electric Americas
Conn Stacking HDR 120 POS 20mm, 30mm Stack Height 0.5mm Solder ST SMD Tray
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Stacking HDR 120 POS 20mm, 30mm Stack Height 0.5mm Solder ST SMD Tray
Search Keywords: FX23120P05SV20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-120P-0.5SV20B
-
Alias/AKA:573-3107-1-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.19
25
$6.03
60
$5.84
120
$5.58
300
$5.12
540
$4.52
1,020
$4.40
2,520 +
$4.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments