- Home ›
- All Products›
- FX23-120P-0.5SV15(01)
FX23-120P-0.5SV15(01)
Hirose Electric Americas
Connector Stacking Header 120 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 120 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX23120P05SV1501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-120P-0.5SV15(01)
-
Alias/AKA:573-3006-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.21
25
$6.67
60
$6.37
120
$6.19
300
$5.15
540
$5.14
1,020
$5.01
2,520 +
$4.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments