- Home ›
- All Products›
- FX23-100S-0.5SVB
FX23-100S-0.5SVB
Hirose Electric Americas
Conn Stacking RCP 100 POS 15mm, 20mm Stack Height 0.5mm Solder ST SMD Tray
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Stacking RCP 100 POS 15mm, 20mm Stack Height 0.5mm Solder ST SMD Tray
Search Keywords: FX23100S05SVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-100S-0.5SVB
-
Alias/AKA:573-3208-9-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
72
$3.81
144
$3.64
288
$3.54
504
$2.96
1,008
$2.95
2,520
$2.81
5,040
$2.77
7,560 +
$2.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments