- Home ›
- All Products›
- FX23-100S-0.5SV10B
FX23-100S-0.5SV10B
Hirose Electric Americas
Conn Stacking RCP 100 POS 25mm, 30mm Stack Height 0.5mm Solder ST SMD Tray
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Stacking RCP 100 POS 25mm, 30mm Stack Height 0.5mm Solder ST SMD Tray
Search Keywords: FX23100S05SV10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-100S-0.5SV10B
-
Alias/AKA:573-3308-3-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$6.83
25
$5.73
72
$5.30
144
$5.14
288
$4.86
504
$4.30
1,008
$4.19
2,520 +
$4.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments