- Home ›
- All Products›
- FX23-100S-0.5SV10(20)
FX23-100S-0.5SV10(20)
Hirose Electric Americas
Connector Stacking Receptacle 100 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Receptacle 100 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX23100S05SV1020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-100S-0.5SV10(20)
-
Alias/AKA:573-3305-5-20
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38 Rolls
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
38
$7.05
75
$5.36
113
$4.98
150 +
$4.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments