- Home ›
- All Products›
- FX23-100S-0.5SV10(01)
FX23-100S-0.5SV10(01)
Hirose Electric Americas
Connector Stacking Receptacle 100 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Receptacle 100 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX23100S05SV1001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-100S-0.5SV10(01)
-
Alias/AKA:573-3305-5-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$13.20
25
$8.76
72
$7.33
144
$7.16
288
$6.46
504
$6.25
1,008
$6.22
2,520 +
$6.19
Click for Quote
Log in
to unlock special pricing