- Home ›
- All Products›
- FX23-100P-0.5SV15(01)
FX23-100P-0.5SV15(01)
Hirose Electric Americas
Connector Stacking Header 100 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 100 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX23100P05SV1501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX23-100P-0.5SV15(01)
-
Alias/AKA:573-3005-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$7.37
25
$6.18
72
$5.72
144
$5.55
288
$5.25
504
$4.63
1,008
$4.51
2,520 +
$4.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments