- Home ›
- All Products›
- FX20-60P-0.5SV15(30)
FX20-60P-0.5SV15(30)
Hirose Electric Americas
Conn Stacking Header 60 POS 15mm Stack Height 0.5mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking Header 60 POS 15mm Stack Height 0.5mm Solder ST SMD T/R
Search Keywords: FX2060P05SV1530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX20-60P-0.5SV15(30)
-
Alias/AKA:570-1002-3-30
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
260
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65 Rolls
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
65
$5.40
130
$4.05
195
$3.78
260 +
$3.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments