- Home ›
- All Products›
- FX20-20P-0.5SV20(30)
FX20-20P-0.5SV20(30)
Hirose Electric Americas
Connector Stacking Header 20 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Header 20 Position 20mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX2020P05SV2030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX20-20P-0.5SV20(30)
-
Alias/AKA:570-1015-5-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
150
$3.85
300
$3.69
600
$3.53
1,050
$3.12
2,550
$2.96
5,100
$2.92
7,500 +
$2.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments