- Home ›
- All Products›
- FX18A-140S-0.8SV20
FX18A-140S-0.8SV20
Hirose Electric Americas
Connector Stacking Receptacle 140 Position 20mm Stack Height 0.8mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Receptacle 140 Position 20mm Stack Height 0.8mm Solder Straight Surface Mount
Search Keywords: FX18A140S08SV20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX18A-140S-0.8SV20
-
Alias/AKA:579-0070-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
30
$7.02
60
$6.70
120
$6.51
270
$5.42
510
$5.41
1,020
$5.28
2,520
$5.14
5,010 +
$5.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments