- Home ›
- All Products›
- FX18-60P-0.8SV(30)
FX18-60P-0.8SV(30)
Hirose Electric Americas
Connector Stacking Header 60 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Header 60 Position 10mm to 35mm Stack Height 0.8mm Solder Straight Surface Mount
Search Keywords: FX1860P08SV30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX18-60P-0.8SV(30)
-
Alias/AKA:579-0017-2-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
60
$3.67
120
$3.38
300
$3.08
540
$2.79
1,020
$2.71
2,520
$2.69
5,040
$2.68
7,500 +
$2.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments