- Home ›
- All Products›
- FX18-140S-0.8SV15(01)
FX18-140S-0.8SV15(01)
Hirose Electric Americas
Connector Stacking Receptacle 140 Position 15mm to 40mm Stack Height 0.8mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Receptacle 140 Position 15mm to 40mm Stack Height 0.8mm Solder Straight Surface Mount
Search Keywords: FX18140S08SV1501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX18-140S-0.8SV15(01)
-
Alias/AKA:579-0037-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$8.41
60
$8.03
120
$7.80
270
$6.51
510
$6.49
1,020
$6.33
2,520 +
$6.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments