- Home ›
- All Products›
- FX11A-60P/6-SV(71)
FX11A-60P/6-SV(71)
Hirose Electric Americas
A 0.5mm pitch, board-to-board header connector with 60 signal and 6 ground contacts, designed for a 2.5mm stacking height.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
A 0.5mm pitch, board-to-board header connector with 60 signal and 6 ground contacts, designed for a 2.5mm stacking height.
Search Keywords: FX11A60P6SV71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX11A-60P/6-SV(71)
-
Alias/AKA:573-0502-0-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$4.87
80
$3.83
160
$3.41
320
$3.01
560
$2.89
1,040
$2.82
2,560
$2.81
5,040 +
$2.79
Click for Quote
Log in
to unlock special pricing