- Home ›
- All Products›
- FX10B-144S-SV(83)
FX10B-144S-SV(83)
Hirose Electric Americas
Connector Stacking Receptacle 144 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Stacking Receptacle 144 Position 4mm Stack Height 0.5mm Solder Straight Surface Mount
Search Keywords: FX10B144SSV83
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX10B-144S-SV(83)
-
Alias/AKA:570-0253-8-83
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
250
$31.21
500
$16.47
750
$11.33
1,000 +
$11.10
Click for Quote
Log in
to unlock special pricing