- Home ›
- All Products›
- FL-R-1
FL-R-1
Hirose Electric Americas
Connector RF Receptacle 2GHz 50Ohm Straight Bulk-Head Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF Receptacle 2GHz 50Ohm Straight Bulk-Head Gold
Search Keywords: FLR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FL-R-1
-
Alias/AKA:331-0806-6-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$54.00
10
$40.50
15
$37.80
20 +
$37.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments