- Home ›
- All Products›
- FH75M-100S-0.4SH(05)
FH75M-100S-0.4SH(05)
Hirose Electric Americas
Receptacle, 0.4MM Pitch, Fpc/ffc, 100 Pos., AC 40.0V DC40.0V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Receptacle, 0.4MM Pitch, Fpc/ffc, 100 Pos., AC 40.0V DC40.0V
Search Keywords: FH75M100S04SH05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH75M-100S-0.4SH(05)
-
Alias/AKA:580-5306-0-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$4.72
1,000
$2.50
1,500
$1.76
2,000 +
$1.72
Click for Quote
Log in
to unlock special pricing