- Home ›
- All Products›
- FH72-15S-0.3SHW
FH72-15S-0.3SHW
Hirose Electric Americas
0.3mm Pitch, 0.9mm Height, Top Contact One Action Lock, High FPC Retention Force Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.3mm Pitch, 0.9mm Height, Top Contact One Action Lock, High FPC Retention Force Connector
Search Keywords: FH7215S03SHW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH72-15S-0.3SHW
-
Alias/AKA:580-5104-0-00
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500 Rolls
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,500
$2.074
3,000
$1.098
4,500
$0.773
6,000 +
$0.757
Click for Quote
Log in
to unlock special pricing