- Home ›
- All Products›
- FH69-40S-0.5SH
FH69-40S-0.5SH
Hirose Electric Americas
0.5mm Pitch, Height 2.3mm Vertical Contact, Backflip 2-point Contact, 125 ℃ Compatible
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, Height 2.3mm Vertical Contact, Backflip 2-point Contact, 125 ℃ Compatible
Search Keywords: FH6940S05SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH69-40S-0.5SH
-
Alias/AKA:580-5006-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$1.64
500
$1.23
750
$1.15
1,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments