- Home ›
- All Products›
- FH67-40S-0.5SV
FH67-40S-0.5SV
Hirose Electric Americas
0.5mm Pitch, 3.57mm depth One Action Lock, Vertical connection FPC/FFC/Shield FFC connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 3.57mm depth One Action Lock, Vertical connection FPC/FFC/Shield FFC connector
Search Keywords: FH6740S05SV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH67-40S-0.5SV
-
Alias/AKA:580-4903-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
250
$1.320
500
$0.990
750
$0.924
1,000 +
$0.906
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments