- Home ›
- All Products›
- FH67-30S-0.5SV
FH67-30S-0.5SV
Hirose Electric Americas
0.5mm Pitch, 3.57mm depth One Action Lock, Vertical connection FPC/FFC/Shield FFC connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 3.57mm depth One Action Lock, Vertical connection FPC/FFC/Shield FFC connector
Search Keywords: FH6730S05SV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH67-30S-0.5SV
-
Alias/AKA:580-4901-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$2.78
250
$2.66
500
$2.54
1,000
$2.44
3,000
$2.31
5,000
$2.05
8,000
$2.03
10,000 +
$2.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments