- Home ›
- All Products›
- FH64MA-7S-0.25SHW
FH64MA-7S-0.25SHW
Hirose Electric Americas
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip
Search Keywords: FH64MA7S025SHW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH64MA-7S-0.25SHW
-
Alias/AKA:580-4610-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,250
$4.28
2,500
$2.26
3,750
$1.55
5,000 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments