- Home ›
- All Products›
- FH64MA-5S-0.25SHW
FH64MA-5S-0.25SHW
Hirose Electric Americas
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.25mm Pitch, 0.5mm High, Top Contact, Back Flip
Search Keywords: FH64MA5S025SHW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH64MA-5S-0.25SHW
-
Alias/AKA:580-4643-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$4.46
2,500
$2.36
3,750
$1.62
5,000 +
$1.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments