- Home ›
- All Products›
- FH62-35S-0.25SHW(10)
FH62-35S-0.25SHW(10)
Hirose Electric Americas
0.25mm Pitch, 1.1mm High, Top Contact, High FPC Retention Force
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.25mm Pitch, 1.1mm High, Top Contact, High FPC Retention Force
Search Keywords: FH6235S025SHW10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH62-35S-0.25SHW(10)
-
Alias/AKA:580-4300-5-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$3.92
2,500
$2.07
3,750
$1.42
5,000 +
$1.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments