- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FH58SA-81S-0.2SHW
FH58SA-81S-0.2SHW
Hirose Electric Americas
0.2mm/0.25mm Pitch, 0.9mm Height, Top and Bottom Contact
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.2mm/0.25mm Pitch, 0.9mm Height, Top and Bottom Contact
Search Keywords: FH58SA81S02SHW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH58SA-81S-0.2SHW
-
Alias/AKA:580-3825-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,250
$7.06
2,500
$3.72
3,750
$2.56
5,000 +
$2.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments