- Home ›
- All Products›
- FH52K-30S-0.5SH(99)
FH52K-30S-0.5SH(99)
Hirose Electric Americas
Connector FFC/FPC Receptacle 30 Position 0.5mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Receptacle 30 Position 0.5mm Solder Right Angle Surface Mount
Search Keywords: FH52K30S05SH99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH52K-30S-0.5SH(99)
-
Alias/AKA:580-4631-0-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$3.92
250
$2.94
375
$2.74
500 +
$2.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments