- Home ›
- All Products›
- FH52K-18S-0.5SH
FH52K-18S-0.5SH
Hirose Electric Americas
0.5mm Pitch 2mm Height 125℃ Heat Resistant FPC/FFC Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch 2mm Height 125℃ Heat Resistant FPC/FFC Connector
Search Keywords: FH52K18S05SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH52K-18S-0.5SH
-
Alias/AKA:580-4636-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$1.82
500
$1.77
1,000
$1.67
3,000
$1.63
6,000
$1.58
9,000
$1.56
12,000
$1.55
15,000 +
$1.38
Click for Quote
Log in
to unlock special pricing