- Home ›
- All Products›
- FH49-96S-0.4SHW
FH49-96S-0.4SHW
Hirose Electric Americas
0.4mm Pitch, 4mm Height, Dust Prevention, Front Flip
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.4mm Pitch, 4mm Height, Dust Prevention, Front Flip
Search Keywords: FH4996S04SHW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH49-96S-0.4SHW
-
Alias/AKA:580-3200-5-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$8.60
500
$4.55
750
$3.20
1,000 +
$3.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments