- Home ›
- All Products›
- FH43BW-71S-0.2SHW(10)
FH43BW-71S-0.2SHW(10)
Hirose Electric Americas
71 Position FPC Connector Contacts, Bottom 0.008 (0.20mm) Surface Mount, Right
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
71 Position FPC Connector Contacts, Bottom 0.008 (0.20mm) Surface Mount, Right
Search Keywords: FH43BW71S02SHW10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH43BW-71S-0.2SHW(10)
-
Alias/AKA:580-2819-5-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,250
$6.41
2,500
$3.38
3,750
$2.33
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing