- Home ›
- All Products›
- FH43BW-61S-0.2SHW(99)
FH43BW-61S-0.2SHW(99)
Hirose Electric Americas
Connector FFC/FPC Receptacle 61 Position 0.2mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Receptacle 61 Position 0.2mm Solder Right Angle Surface Mount
Search Keywords: FH43BW61S02SHW99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH43BW-61S-0.2SHW(99)
-
Alias/AKA:580-2816-7-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
125
$6.03
250
$3.71
375
$2.94
500 +
$2.88
Click for Quote
Log in
to unlock special pricing