- Home ›
- All Products›
- FH41-40S-0.5SH(05)
FH41-40S-0.5SH(05)
Hirose Electric Americas
0.5mm Pitch, 2.5mm Height, High Speed for Shielded FFC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 2.5mm Height, High Speed for Shielded FFC
Search Keywords: FH4140S05SH05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH41-40S-0.5SH(05)
-
Alias/AKA:580-2205-3-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$2.50
250
$2.39
500
$2.29
1,000
$2.19
2,500
$2.13
5,000
$2.08
7,500
$2.05
10,000 +
$2.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments