- Home ›
- All Products›
- FH41-30S-0.5SH(05)
FH41-30S-0.5SH(05)
Hirose Electric Americas
0.5mm Pitch, 2.5mm Height, High Speed for Shielded FFC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 2.5mm Height, High Speed for Shielded FFC
Search Keywords: FH4130S05SH05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH41-30S-0.5SH(05)
-
Alias/AKA:580-2218-5-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$2.47
250
$2.36
500
$2.26
1,000
$2.16
2,500
$2.11
5,000
$2.05
7,500
$2.03
10,000 +
$2.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments