- Home ›
- All Products›
- FH40-40S-0.5SV
FH40-40S-0.5SV
Hirose Electric Americas
0.5mm Pitch, 5.8mm Above The Board, Vertical Connectors for FPC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 5.8mm Above The Board, Vertical Connectors for FPC
Search Keywords: FH4040S05SV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH40-40S-0.5SV
-
Alias/AKA:580-2107-4-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$2.58
250
$2.46
500
$2.36
1,000
$2.26
3,000
$2.20
5,000
$1.87
8,000
$1.85
10,000 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments