- Home ›
- All Products›
- FH40-24S-0.5SV(99)
FH40-24S-0.5SV(99)
Hirose Electric Americas
0.5mm Pitch, 5.8mm Above The Board, Vertical Connectors for FPC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 5.8mm Above The Board, Vertical Connectors for FPC
Search Keywords: FH4024S05SV99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH40-24S-0.5SV(99)
-
Alias/AKA:580-2106-1-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
125
$5.20
250
$3.20
375
$2.53
500 +
$2.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments