- Home ›
- All Products›
- FH35C-21S-0.3SHW(99)
FH35C-21S-0.3SHW(99)
Hirose Electric Americas
0.3mm Pitch, 0.9mm Height, Back Flip, Top and Bottom Contact
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.3mm Pitch, 0.9mm Height, Back Flip, Top and Bottom Contact
Search Keywords: FH35C21S03SHW99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH35C-21S-0.3SHW(99)
-
Alias/AKA:580-2922-4-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
125
$2.78
250
$2.08
375
$1.95
500 +
$1.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments