- Home ›
- All Products›
- FH34SRJ-45S-0.5SH(99)
FH34SRJ-45S-0.5SH(99)
Hirose Electric Americas
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Search Keywords: FH34SRJ45S05SH99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH34SRJ-45S-0.5SH(99)
-
Alias/AKA:580-1265-0-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$5.67
250
$3.49
375
$2.76
500 +
$2.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments