- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FH34SRJ-30S-0.5SH(50)
FH34SRJ-30S-0.5SH(50)
Hirose Electric Americas
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Search Keywords: FH34SRJ30S05SH50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH34SRJ-30S-0.5SH(50)
-
Alias/AKA:580-1232-0-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,688
Ships today, if you order in
Minimum Order Quantity:
500
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.5576
1,000
$0.5044
2,500
$0.4849
5,000
$0.4605
10,000
$0.4582
15,000
$0.4559
25,000 +
$0.4536
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT