- Home ›
- All Products›
- FH34SRJ-18S-0.5SH(50)
FH34SRJ-18S-0.5SH(50)
Hirose Electric Americas
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Search Keywords: FH34SRJ18S05SH50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH34SRJ-18S-0.5SH(50)
-
Alias/AKA:580-1248-0-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.781
1,000
$0.746
2,500
$0.685
5,000
$0.683
10,000
$0.667
15,000
$0.658
25,000 +
$0.564
Click for Quote
Log in
to unlock special pricing