- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- FH34D-8S-0.5SH(50)
Hirose Electric Americas
FH34D-8S-0.5SH(50)
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.5mm Pitch, 1.0mm Height, Top and Bottom Contact, Back-Flip
Search Keywords: FH34D8S05SH50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH34D-8S-0.5SH(50)
-
Alias/AKA:580-1271-0-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is FH34D-8S-0.5SH(50) RoHS compliant?
Yes, FH34D-8S-0.5SH(50) is RoHS compliant.
What is the lead time for FH34D-8S-0.5SH(50)?
The standard lead time for FH34D-8S-0.5SH(50) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
14 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.4179
2,500
$0.4000
5,000
$0.3836
10,000
$0.3733
15,000
$0.3724
25,000
$0.3684
50,000 +
$0.3590
Click for Quote
Log in
to unlock special pricing