- Home ›
- All Products›
- FH29DJ-80S-0.2SHW(99)
FH29DJ-80S-0.2SHW(99)
Hirose Electric Americas
0.2mm Pitch, 1.2mm Height, FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.2mm Pitch, 1.2mm Height, FPC Connectors
Search Keywords: FH29DJ80S02SHW99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH29DJ-80S-0.2SHW(99)
-
Alias/AKA:580-0341-0-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$3.94
250
$3.83
500
$3.62
1,000
$3.52
2,500
$3.04
5,000
$3.00
7,500 +
$2.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments