- Home ›
- All Products›
- FH23-39S-0.3SHAW(05)
FH23-39S-0.3SHAW(05)
Hirose Electric Americas
FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 39 Positions
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FFC FPC Connectors Horizontal Mounting Angle Beige 0.3 mm - Pitch 39 Positions
Search Keywords: FH2339S03SHAW05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FH23-39S-0.3SHAW(05)
-
Alias/AKA:586-1307-6-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,160
Ships today, if you order in
Minimum Order Quantity:
40
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
40
$1.56
500
$1.49
1,000
$1.43
2,500
$1.37
5,000
$1.33
7,500
$1.32
10,000
$1.31
15,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments