- Home ›
- All Products›
- EX80-100P1(71)
EX80-100P1(71)
Hirose Electric Americas
Connector Stacking Plug 100 Position 13mm Stack Height 0.6mm Solder Straight Surface Mount
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Stacking Plug 100 Position 13mm Stack Height 0.6mm Solder Straight Surface Mount
Search Keywords: EX80100P171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:EX80-100P1(71)
-
Alias/AKA:232-0598-9-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$9.52
25
$8.62
50
$8.24
100
$8.00
250
$6.67
500
$6.65
1,000 +
$6.49
Click for Quote
Log in
to unlock special pricing