- Home ›
- All Products›
- E.FL-R-SMT(10)
E.FL-R-SMT(10)
Hirose Electric Americas
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
Search Keywords: EFLRSMT10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:E.FL-R-SMT(10)
-
Alias/AKA:331-0421-1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
625
$1.872
1,250
$1.152
1,875
$0.912
2,500 +
$0.894
Click for Quote
Log in
to unlock special pricing