- Home ›
- All Products›
- E.FL-LP-N
E.FL-LP-N
Hirose Electric Americas
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial
Search Keywords: EFLLPN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:E.FL-LP-N
-
Alias/AKA:331-0441-9-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$148.87
5
$137.76
10
$116.43
20
$111.64
50
$108.67
100 +
$107.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments