- Home ›
- All Products›
- DH80-27P-LNA
DH80-27P-LNA
Hirose Electric Americas
Connector High Speed I/O Receptacle 27 Position 1mm Solder Straight Surface Mount
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector High Speed I/O Receptacle 27 Position 1mm Solder Straight Surface Mount
Search Keywords: DH8027PLNA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DH80-27P-LNA
-
Alias/AKA:244-0071-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318152010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$11.26
25
$10.20
70
$9.75
140
$9.33
280
$7.89
560
$7.68
1,050 +
$7.58
Click for Quote
Log in
to unlock special pricing