- Home ›
- All Products›
- DH2C-B1PA
DH2C-B1PA
Hirose Electric Americas
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 500mA 30VDC 0.49N
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Bag Packaging
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 500mA 30VDC 0.49N
Search Keywords: DH2CB1PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:DH2C-B1PA
-
Alias/AKA:815-2003-4-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
200
$1.141
400
$1.090
600
$1.073
1,000
$1.043
2,600
$0.877
5,000
$0.853
7,600
$0.841
10,000 +
$0.828
Click for Quote
Log in
to unlock special pricing