- Home ›
- All Products›
- D.FL75-R-SMT-1(40)
D.FL75-R-SMT-1(40)
Hirose Electric Americas
75Ω Micro Coaxial Connector Supporting 12G-SDI(75Ω, up to 12GHz)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
75Ω Micro Coaxial Connector Supporting 12G-SDI(75Ω, up to 12GHz)
Search Keywords: DFL75RSMT140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:D.FL75-R-SMT-1(40)
-
Alias/AKA:331-0079-0-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,250
$3.33
2,500
$1.76
3,750
$1.24
5,000 +
$1.22
Click for Quote
Log in
to unlock special pricing